+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11M5NI

Threaded insert; brass; nickel; M5; L: 5.9mm; Øout: 7mm; for plastic

Manufacturer: DREMEC

Manufacturer part number:
11M5NI
TME Symbol:
DR11M5NI

Specification

Manufacturer
DREMEC
Type of mounting element
threaded insert
Material
brass
Plating material
nickel
Thread
M5
Length
5.9mm
Outside diameter
7mm
Application
for plastic
Gross weight0.853 g
Certificates
See other products in this category: Threaded Insertions DREMEC,
*
11M5NI
2111 in TME stock
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcs