+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DR3-16R-B

Rotary Coded Switch: universal; Pos: 16; THT; Rcont max: 100mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
DR3-16R-B
TME Symbol:
DR3-16R-B

Specification

Manufacturer
E-SWITCH
Type of rotary coded switch
universal
Stable positions number
16
Number of positions
16
Operating temperature
-25...80°C
Mounting
THT
Leads
for soldering
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 50V DC
Min. insulation resistance
0.1GΩ
Body dimensions
9.8x9.9x4.5mm
Manufacturer series
DR
Contact plating
gold-plated
Electrical life
15000 cycles
Operating Force
2N
Body colour
black
Contact material
copper
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches E-SWITCH,
See other products from this series.:
*
DR3-16R-B
0 in TME stock
No. of pieces (Multiple of: 48)
Minimum order quantity: 2 256.
Multiple of: 48.
Net price for quantities from 2256 pcs - 1.72 GBPGross price for quantities from 2256 pcs - 2.06 GBP