+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR4NH-10R-B

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 100mΩ; DR


Manufacturer: E-SWITCH

Manufacturer part number:
DR4NH-10R-B
TME Symbol:
DR4NH-10R-B

Specification

Manufacturer
E-SWITCH
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Number of positions
10
Operating temperature
-25...80°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Body dimensions
9.8x9.9x4.5mm
Manufacturer series
DR
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches E-SWITCH,
See other products from this series.:
*
DR4NH-10R-B
0 in TME stock
No. of pieces (Multiplicity: 5 760)
Minimum order quantity: 5 760.
Multiplicity: 5 760.
Net price for quantities from 5760 pcs - 2.09 USDGross price for quantities from 5760 pcs - 2.51 USD