+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR6760A60P

Relay: solid state; 60A; Uswitch: 48÷600VAC; 3-phase; IP20; DR67


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR6760A60P
TME Symbol:
DR6760A60P

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC, 90...280V DC
Max. operating current
60A
Switched voltage
48...600V AC
Relay variant
3-phase
Mounting
for DIN rail mounting, on panel
Switching method
zero voltage switching
Body dimensions
127x67.5x147.8mm
IP rating
IP20
Manufacturer series
DR67
Relay features
3-phase control
Design
fan heatsink
Protection
anti-overvoltage OVP, overheating OTP
Operating temperature
-40...70°C
Gross weight961 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR6760A60P
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 452.35 USDGross price for quantities from 1 pcs - 542.82 USD
Net price for quantities from 5 pcs - 424.89 USDGross price for quantities from 5 pcs - 509.87 USD
Net price for quantities from 10 pcs - 407.13 USDGross price for quantities from 10 pcs - 488.55 USD
Net price for quantities from 50 pcs - 371.24 USDGross price for quantities from 50 pcs - 445.49 USD