+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR6760D25P

Relay: solid state; 25A; Uswitch: 48÷600VAC; 3-phase; IP20; DR67

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR6760D25P
TME Symbol:
DR6760D25P

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
48...600V AC
Relay variant
3-phase
Mounting
for DIN rail mounting, on panel
Switching method
zero voltage switching
Body dimensions
111.5x67.5x147.8mm
IP rating
IP20
Manufacturer series
DR67
Relay features
3-phase control
Design
heatsink
Protection
anti-overvoltage OVP
Related items
CP201, CP202
Operating temperature
-40...80°C
Gross weight880 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR6760D25P
0 in TME stock
Net price for quantities from 1 pcs - 214.37 EURGross price for quantities from 1 pcs - 257.25 EUR
Net price for quantities from 5 pcs - 191.56 EURGross price for quantities from 5 pcs - 229.88 EUR
Net price for quantities from 10 pcs - 174.13 EURGross price for quantities from 10 pcs - 208.95 EUR
No. of pieces (Multiplicity: 1)