+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR6760D75RP

Relay: solid state; 75A; Uswitch: 48÷600VAC; 3-phase; IP20; DR67

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR6760D75RP
TME Symbol:
DR6760D75RP

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
75A
Switched voltage
48...600V AC
Relay variant
3-phase
Mounting
for DIN rail mounting, on panel
Switching method
instantaneous switching
Body dimensions
127x67.5x147.8mm
IP rating
IP20
Manufacturer series
DR67
Relay features
2-phase control
Design
fan heatsink
Protection
anti-overvoltage OVP, overheating OTP
Operating temperature
-40...70°C
Gross weight961 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR6760D75RP
0 in TME stock
Net price for quantities from 1 pcs - 367.35 EURGross price for quantities from 1 pcs - 440.82 EUR
Net price for quantities from 10 pcs - 349.87 EURGross price for quantities from 10 pcs - 419.84 EUR
Net price for quantities from 50 pcs - 333.96 EURGross price for quantities from 50 pcs - 400.75 EUR
Net price for quantities from 100 pcs - 324.14 EURGross price for quantities from 100 pcs - 388.96 EUR
No. of pieces (Multiplicity: 1)