+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8G415V20607

Rivet; polyamide; L.rivet: 9mm; black; dismountable,push-in

Manufacturer: DREMEC

Manufacturer part number:
8G415V20607
TME Symbol:
DR8G4044.0X7.5B

Specification

Manufacturer
DREMEC
Type of mounting element
rivet
Material
polyamide
Rivet length
9mm
Colour
black
Mounting
dismountable, push-in
Panel cutout diameter
4.1mm
Fastened components thickness
6.5...7.5mm
Flammability rating
UL94HB
Version
with knob
Gross weight2 g
Certificates
See other products in this category: Plastic rivets DREMEC,
*
8G415V20607
0 in TME stock
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.