+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8G802V40521

PCB distance; polyamide 66; L: 4.8mm; latch/latch; natural; 8G802


Manufacturer: DREMEC

Manufacturer part number:
8G802V40521
TME Symbol:
DR8G802V40521

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide 66
Spacer length
4.8mm
Mounting
latch/latch
Plate mounting hole diameter
3.86/3.86mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.57/1.57mm
Manufacturer series
8G802
Gross weight0.14 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
See other products from this series.:
*
8G802V40521
0 in TME stock
Net price for quantities from 10 pcs - 0.13 GBPGross price for quantities from 10 pcs - 0.15 GBP
Net price for quantities from 100 pcs - 0.10 GBPGross price for quantities from 100 pcs - 0.12 GBP
Net price for quantities from 1000 pcs - 0.08 GBPGross price for quantities from 1000 pcs - 0.09 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.