+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8G821V40887

Assembly stud; polyamide 66; L: 22mm; latch/latch; natural; 8G821

Manufacturer: DREMEC

Manufacturer part number:
8G821V40887
TME Symbol:
DR8G821V40887

Specification

Manufacturer
DREMEC
Type of spacer
assembly stud
Material
polyamide 66
Spacer length
22mm
Mounting
latch/latch
Plate mounting hole diameter
4/5.5mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.6/1...1.5mm
Manufacturer series
8G821
Gross weight0.41 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
See other products from this series.:
*
8G821V40887
757 in TME stock
Net price for quantities from 10 pcs - 0.16 EURGross price for quantities from 10 pcs - 0.19 EUR
Net price for quantities from 100 pcs - 0.13 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs