+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA-01

Self-tapping screw; 16x36; DRA01; 100pcs; 16mm


Manufacturer: KOELNER

Manufacturer part number:
DRA-01
TME Symbol:
DRA-01

Specification

Manufacturer
KOELNER
Type of mounting element
self-tapping screw
Length
36mm
Manufacturer series
DRA01
Quantity in set/package
100pcs.
Diameter
16mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight156 g
EAN code5906675193120
See other products in this category: Screws KOELNER,
See other products from this series.:
*
DRA-01
0 in TME stock
Net price for quantities from 1 pcg - 3.59 EURGross price for quantities from 1 pcg - 4.31 EUR
Net price for quantities from 6 pcg - 3.35 EURGross price for quantities from 6 pcg - 4.01 EUR
Net price for quantities from 16 pcg - 3.23 EURGross price for quantities from 16 pcg - 3.87 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.