+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA-01PLUS

Self-tapping screw; with screw; 16x36; steel; DRA01; 100pcs; 16mm


Manufacturer: KOELNER

Manufacturer part number:
DRA-01PLUS
TME Symbol:
DRA-01PLUS

Specification

Manufacturer
KOELNER
Type of mounting element
self-tapping screw
Version
with screw
Length
36mm
Material
steel
Manufacturer series
DRA01
Quantity in set/package
100pcs.
Diameter
16mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight260 g
EAN code5906675194127
See other products in this category: Screws KOELNER,
See other products from this series.:
*
DRA-01PLUS
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 6.51 USDGross price for quantities from 1 pcg - 7.81 USD
Net price for quantities from 6 pcg - 6.07 USDGross price for quantities from 6 pcg - 7.29 USD
Net price for quantities from 16 pcg - 5.86 USDGross price for quantities from 16 pcg - 7.02 USD