+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA-02PLUS

Self-tapping screw; with screw; 13x31; DRAM; 100pcs; 13mm

Manufacturer: KOELNER

Manufacturer part number:
DRA-02PLUS
TME Symbol:
DRA-02PLUS

Specification

Manufacturer
KOELNER
Type of mounting element
self-tapping screw
Version
with screw
Length
31mm
Manufacturer series
DRAM
Quantity in set/package
100pcs.
Diameter
13mm
Pin material
metal
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight655 g
EAN code5906675194325
See other products in this category: Screws KOELNER,
See other products from this series.:
*
DRA-02PLUS
0 in TME stock
Net price for quantities from 1 pcg - 17.33 USDGross price for quantities from 1 pcg - 20.79 USD
Net price for quantities from 6 pcg - 16.17 USDGross price for quantities from 6 pcg - 19.41 USD
Net price for quantities from 16 pcg - 15.59 USDGross price for quantities from 16 pcg - 18.71 USD
No. of packages (Multiplicity: 1)