+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA-03PLUS

Self-tapping screw; with screw; 14x27; DRAM; 100pcs; 14mm; metal


Manufacturer: KOELNER

Manufacturer part number:
DRA-03PLUS
TME Symbol:
DRA-03PLUS

Specification

Manufacturer
KOELNER
Type of mounting element
self-tapping screw
Version
with screw
Length
27mm
Manufacturer series
DRAM
Quantity in set/package
100pcs.
Diameter
14mm
Pin material
metal
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight1.012 kg
EAN code5906675194523
See other products in this category: Screws KOELNER,
See other products from this series.:
*
DRA-03PLUS
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 15.19 GBPGross price for quantities from 1 pcg - 18.23 GBP
Net price for quantities from 6 pcg - 14.18 GBPGross price for quantities from 6 pcg - 17.01 GBP
Net price for quantities from 16 pcg - 13.67 GBPGross price for quantities from 16 pcg - 16.40 GBP