+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA4-CXE240D5

Relay: solid state; Ucntrl: 15÷32VDC; 5A; 12÷280VAC; DRA4 CX; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA4-CXE240D5
TME Symbol:
DRA4-CXE240D5

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
15...32V DC
Max. operating current
5A
Switched voltage
12...280V AC
Mounting
for DIN rail mounting
Relay variant
1-phase, 4-channels
Manufacturer series
DRA4 CX
Body dimensions
89.6x53.7x60.1mm
IP rating
IP00
Indication
LED
Operating temperature
-30...80°C
Gross weight104.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA4-CXE240D5
0 in TME stock
Net price for quantities from 1 pcs - 189.76 USDGross price for quantities from 1 pcs - 227.72 USD
Net price for quantities from 10 pcs - 180.72 USDGross price for quantities from 10 pcs - 216.86 USD
Net price for quantities from 50 pcs - 172.51 USDGross price for quantities from 50 pcs - 207.00 USD
Net price for quantities from 100 pcs - 167.44 USDGross price for quantities from 100 pcs - 200.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.