+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRAQ75-101-R

Inductor: wire; SMD; 98.3uH; Ioper: 1.14A; R: 478mΩ; ±25%; Isat: 910mA

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRAQ75-101-R
TME Symbol:
DRAQ75-101-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
98.3µH
Operating current
1.14A
Resistance
478mΩ
Tolerance
±25%
Body dimensions
7.6x7.6x4.5mm
Saturation current
910mA
Operating temperature
-40...165°C
Gross weight6.307 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRAQ75-101-R
0 in TME stock
Net price for quantities from 1100 pcs - 0.72 USDGross price for quantities from 1100 pcs - 0.87 USD
No. of pieces (Multiplicity: 1 100)