+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRD15-12

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 1.25A; IP20

Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
DRD15-12
TME Symbol:
DRD15-12

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
1.25A
Mounting
for DIN rail mounting
Body dimensions
91x18x56.5mm
Efficiency
82%
Operating temperature
-40...71°C
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
IP rating
IP20
Number of outputs
1
Dimensions
Gross weight65 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
*
DRD15-12
0 in TME stock
Net price for quantities from 300 pcs - 14.71 GBPGross price for quantities from 300 pcs - 17.65 GBP
No. of pieces (Multiplicity: 300)