+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DRF1300

IC: driver; 10÷15V; OUT: N-Channel

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DRF1300
TME Symbol:
DRF1300

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Mounting
SMD
On-state resistance
0.24Ω
Operating temperature
-40...175°C
Kind of package
tube
Kind of output
N-Channel
Supply voltage
  • 10...15V
Gross weight0.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
DRF1300
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 295.58 GBPGross price for quantities from 2 pcs - 354.69 GBP