+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRF1400

IC: driver; 8÷15V; OUT: N-Channel

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DRF1400
TME Symbol:
DRF1400

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Mounting
SMD
On-state resistance
0.24Ω
Operating temperature
-40...175°C
Kind of package
tube
Kind of output
N-Channel
Supply voltage
  • 8...15V
Gross weight0.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
DRF1400
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 411.40 USDGross price for quantities from 2 pcs - 493.68 USD