+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRH3P60A20R

Relay: solid state; 20A; Uswitch: 48÷600VAC; 3-phase; IP20; DRH


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRH3P60A20R
TME Symbol:
DRH3P60A20R

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC, 90...280V DC
Max. operating current
20A
Switched voltage
48...600V AC
Relay variant
3-phase
Mounting
for DIN rail mounting, on panel
Switching method
instantaneous switching
Body dimensions
86.7x45.3x95.6mm
IP rating
IP20
Manufacturer series
DRH
Indication
LED
Relay features
2-phase control
Design
fan
Protection
anti-overvoltage OVP, overheating OTP
Operating temperature
-10...70°C
Gross weight242 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRH3P60A20R
0 in TME stock
Net price for quantities from 1 pcs - 172.63 EURGross price for quantities from 1 pcs - 207.16 EUR
Net price for quantities from 10 pcs - 164.41 EURGross price for quantities from 10 pcs - 197.30 EUR
Net price for quantities from 50 pcs - 156.94 EURGross price for quantities from 50 pcs - 188.33 EUR
Net price for quantities from 100 pcs - 152.33 EURGross price for quantities from 100 pcs - 182.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.