+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRM40

Buffer module; for DIN rail; 40A; 10÷30VDC; 35x125x124mm; DRM40


Manufacturer: TDK-LAMBDA

Manufacturer part number:
DRM40
TME Symbol:
DRM40

Specification

Manufacturer
TDK-LAMBDA
Type of power supply accessories
buffer module
Kind of power supply
for DIN rail
Output current
40A
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Body dimensions
35x125x124mm
Operating temperature
-40...70°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Manufacturer series
DRM40
Indication
LED
Supply voltage
  • 10...30V DC
Additional functions
  • adjustable output voltage
  • LED status indicator
Dimensions
Gross weight384.8 g
Certificates
See other products in this category: Din Rail Mounting Power Supplies TDK-LAMBDA,
See other products from this series.:
*
DRM40
0 in TME stock
Net price for quantities from 1 pcs - 93.02 EURGross price for quantities from 1 pcs - 111.63 EUR
Net price for quantities from 10 pcs - 89.11 EURGross price for quantities from 10 pcs - 106.93 EUR
Net price for quantities from 30 pcs - 80.48 EURGross price for quantities from 30 pcs - 96.57 EUR
Net price for quantities from 100 pcs - 71.86 EURGross price for quantities from 100 pcs - 86.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.