+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRMS48D92

Relay: solid state; 9A; Uswitch: 200÷480VAC; 3-phase,reversing

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRMS48D92
TME Symbol:
DRMS48D92

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
10...30V DC
Max. operating current
9A
Switched voltage
200...480V AC
Relay variant
3-phase, reversing
Mounting
for DIN rail mounting
Body dimensions
109x22.5x120.3mm
IP rating
IP20, IP40
Manufacturer series
DRMS
Indication
LED
Protection
anti-overload OPP
Starting/stopping time
1...10/1...10s
Operating temperature
0...60°C
Gross weight188 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRMS48D92
0 in TME stock
Net price for quantities from 1 pcs - 254.07 USDGross price for quantities from 1 pcs - 304.89 USD
Net price for quantities from 10 pcs - 241.98 USDGross price for quantities from 10 pcs - 290.37 USD
Net price for quantities from 50 pcs - 230.98 USDGross price for quantities from 50 pcs - 277.17 USD
Net price for quantities from 100 pcs - 224.18 USDGross price for quantities from 100 pcs - 269.01 USD
No. of pieces (Multiplicity: 1)