+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRT2-ID04CL

Automation module: in/out extension; -10÷55°C; IP67; DRT2; M12


Manufacturer: OMRON

Manufacturer part number:
DRT2-ID04CL
TME Symbol:
DRT2-ID04CL

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
IP rating
IP67
Manufacturer series
DRT2
Body dimensions
123x60x27.3mm
Communictions protocol
DeviceNet
Connection
M12
Kind of input
NPN
Number of digital inputs
4
Gross weight376 g
Certificates
EAN code4547648813280
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-ID04CL
0 in TME stock
Net price for quantities from 1 pcs - 484.55 GBPGross price for quantities from 1 pcs - 581.46 GBP
Net price for quantities from 5 pcs - 449.94 GBPGross price for quantities from 5 pcs - 539.93 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.