+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRT2-ID16MLX

Automation module: in/out extension; -10÷55°C; IP20; DRT2; IN: NPN

Manufacturer: OMRON

Manufacturer part number:
DRT2-ID16MLX
TME Symbol:
DRT2-ID16MLX

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
DRT2
Body dimensions
85x35x63mm
Communictions protocol
DeviceNet
Connection
MIL socket
Kind of input
NPN
Number of digital inputs
16
Gross weight189.5 g
Certificates
EAN code4547648242592
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-ID16MLX
0 in TME stock
Net price for quantities from 1 pcs - 566.02 USDGross price for quantities from 1 pcs - 679.23 USD
Net price for quantities from 5 pcs - 525.59 USDGross price for quantities from 5 pcs - 630.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.