+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRT2-ID32ML

Automation module: in/out extension; -10÷55°C; DRT2; 35x80x60mm


Manufacturer: OMRON

Manufacturer part number:
DRT2-ID32ML
TME Symbol:
DRT2-ID32ML

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
Manufacturer series
DRT2
Body dimensions
35x80x60mm
Communictions protocol
DeviceNet
Connection
MIL socket
Kind of input
NPN
Number of digital inputs
32
Gross weight183 g
Certificates
EAN code4536854960826
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-ID32ML
0 in TME stock
Net price for quantities from 1 pcs - 806.01 EURGross price for quantities from 1 pcs - 967.22 EUR
Net price for quantities from 5 pcs - 748.44 EURGross price for quantities from 5 pcs - 898.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.