+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRT2-MD32B

Automation module: in/out extension; -10÷55°C; DRT2; 80x100x17mm


Manufacturer: OMRON

Manufacturer part number:
DRT2-MD32B
TME Symbol:
DRT2-MD32B

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
Manufacturer series
DRT2
Body dimensions
80x100x17mm
Communictions protocol
DeviceNet
Connection
MIL socket
Kind of input
NPN
Number of digital inputs
16
Number of digital outputs
16
Kind of output
NPN
Gross weight134.5 g
Certificates
EAN code4547648088688
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-MD32B
0 in TME stock
Net price for quantities from 1 pcs - 461.11 EURGross price for quantities from 1 pcs - 553.33 EUR
Net price for quantities from 5 pcs - 428.18 EURGross price for quantities from 5 pcs - 513.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.