+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRT2-OD16MLX

Automation module: in/out extension; -10÷55°C; DRT2; 85x35x63mm


Manufacturer: OMRON

Manufacturer part number:
DRT2-OD16MLX
TME Symbol:
DRT2-OD16MLX

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
Manufacturer series
DRT2
Body dimensions
85x35x63mm
Communictions protocol
DeviceNet
Connection
MIL socket
Number of digital outputs
16
Kind of output
NPN
Gross weight164.4 g
Certificates
EAN code4547648242615
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-OD16MLX
0 in TME stock
Net price for quantities from 1 pcs - 434.14 EURGross price for quantities from 1 pcs - 520.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.