+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRT2-TS04T

Automation module: temperature; DRT2; 50x115x50mm; IP20

Manufacturer: OMRON

Manufacturer part number:
DRT2-TS04T
TME Symbol:
DRT2-TS04T

Specification

Manufacturer
OMRON
Type of automation module
temperature
Manufacturer series
DRT2
Body dimensions
50x115x50mm
Operating temperature
-10...55°C
IP rating
IP20
Number of analog inputs
4
Kind of input
thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple P, thermocouple R, thermocouple S, thermocouple T, thermocouple U
Communictions protocol
DeviceNet
Gross weight204 g
Certificates
EAN code4547648096720
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
DRT2-TS04T
0 in TME stock
Net price for quantities from 1 pcs - 876.30 EURGross price for quantities from 1 pcs - 1 051.56 EUR
No. of pieces (Multiplicity: 1)