+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DS-30000-1

PC extension card: PCIe; D-Sub 9pin male x2,PCIe; 1.5Mbps


Manufacturer: DIGITUS

Manufacturer part number:
DS-30000-1
TME Symbol:
DS-30000-1

Specification

Manufacturer
DIGITUS
Type of PC extension card
PCIe
Connection
D-Sub 9pin male x2, PCIe
Interface
PCI Express v2.0
Data transfer rate
1.5Mbps
Operating temperature
0...70°C
PC accessories features
  • chipset AX99100
  • RS232
Gross weight129.2 g
EAN code4016032309390
See other products in this category: Computer Adapters DIGITUS,
*
DS-30000-1
37 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.72 EURGross price for quantities from 1 pcs - 21.26 EUR
Net price for quantities from 3 pcs - 15.25 EURGross price for quantities from 3 pcs - 18.30 EUR