+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS-30020-1

PC extension card: PCIe; D-Sub 25pin female,PCIe; 1.5Mbps


Manufacturer: DIGITUS

Manufacturer part number:
DS-30020-1
TME Symbol:
DS-30020-1

Specification

Manufacturer
DIGITUS
Type of PC extension card
PCIe
Connection
D-Sub 25pin female, PCIe
Data transfer rate
1.5Mbps
Support
ECP
Operating temperature
0...70°C
PC accessories features
  • chipset AX99100
  • PCI Express 1.1
Gross weight112 g
EAN code4016032309383
See other products in this category: Computer Adapters DIGITUS,
*
DS-30020-1
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.66 USDGross price for quantities from 1 pcs - 22.39 USD
Net price for quantities from 3 pcs - 16.17 USDGross price for quantities from 3 pcs - 19.40 USD