+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS-30201-5

PC extension card: PCIe; 400Mbps

Manufacturer: DIGITUS

Manufacturer part number:
DS-30201-5
TME Symbol:
DS-30201-5

Specification

Manufacturer
DIGITUS
Type of PC extension card
PCIe
Connection
Firewire socket 4pin x1, Firewire socket 6pin x3
Data transfer rate
400Mbps
Gross weight118.5 g
Certificates
EAN code4016032442592
See other products in this category: Computer Adapters DIGITUS,
*
DS-30201-5
5 in TME stock
Net price for quantities from 1 pcs - 21.48 EURGross price for quantities from 1 pcs - 25.77 EUR
Net price for quantities from 3 pcs - 19.09 EURGross price for quantities from 3 pcs - 22.91 EUR
Net price for quantities from 5 pcs - 16.71 EURGross price for quantities from 5 pcs - 20.04 EUR
No. of pieces (Multiplicity: 1)