+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DS-30221-1

PC extension card: PCIe; USB A socket x4; USB 3.0; 5Gbps; 0÷70°C


Manufacturer: DIGITUS

Manufacturer part number:
DS-30221-1
TME Symbol:
DS-30221-1

Specification

Manufacturer
DIGITUS
Type of PC extension card
PCIe
Connection
USB A socket x4
Version
USB 3.0
Data transfer rate
5Gbps
Operating temperature
0...70°C
PC accessories features
  • PCI Express 2.0
  • PnP and Hot Swap
Gross weight122.2 g
EAN code4016032448082
See other products in this category: Computer Adapters DIGITUS,
*
DS-30221-1
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.02 EURGross price for quantities from 1 pcs - 16.83 EUR
Net price for quantities from 3 pcs - 12.16 EURGross price for quantities from 3 pcs - 14.59 EUR