+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS-55321

KVM switch; HDMI socket x4,USB B micro socket x3; black; 200m


Manufacturer: DIGITUS

Manufacturer part number:
DS-55321
TME Symbol:
DS-55321

Specification

Manufacturer
DIGITUS
Type of connecting device
KVM switch
Support
Full HD 1080p
Insulation colour
black
Version
wireless
Standard
IEEE 802.11ac
Ciphering
WPA2, WPA2-PSK
Range
200m
Transition features
HDMI Loop Out
Cable/adapter structure
  • HDMI socket x4
  • USB B micro socket x3
Kit contents
  • power supply x2
  • receiver
  • transmitter
  • USB cable
Gross weight1.16 kg
Certificates
EAN code4016032478812
See other products in this category: Monitor cables and adapters DIGITUS,
*
DS-55321
0 in TME stock
Net price for quantities from 1 pcs - 107.94 GBPGross price for quantities from 1 pcs - 129.53 GBP
Net price for quantities from 3 pcs - 94.45 GBPGross price for quantities from 3 pcs - 113.34 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.