+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS-55513

KVM switch; 4K,HDCP 2.2,UHD 2160p; black; HDMI 2.0,USB 1.1; 70m


Manufacturer: DIGITUS

Manufacturer part number:
DS-55513
TME Symbol:
DS-55513

Specification

Manufacturer
DIGITUS
Type of connecting device
KVM switch
Support
4K, HDCP 2.2, UHD 2160p
Insulation colour
black
Version
HDMI 2.0, USB 1.1
Ethernet category
Cat 6, Cat 7, Cat 8
Range
70m
Transition features
extender via cable Ethernet, HDMI Loop Out
Cable/adapter structure
  • DC socket x2
  • HDMI socket x3
  • RJ45 socket x2
  • Toslink socket
  • USB A socket x3
Kit contents
  • mounting holder
  • power supply x2
  • receiver
  • transmitter
  • USB cable
Gross weight345.3 g
Certificates
EAN code4016032482086
See other products in this category: Monitor cables and adapters DIGITUS,
*
DS-55513
0 in TME stock
Net price for quantities from 1 pcs - 222.63 USDGross price for quantities from 1 pcs - 267.16 USD
Net price for quantities from 3 pcs - 194.80 USDGross price for quantities from 3 pcs - 233.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.