+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1302+

IC: RTC circuit; 3-wire; NV SRAM; 31BSRAM; DIP8; 2÷5.5V


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS1302+
TME Symbol:
DS1302+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Interface
3-wire
Kind of memory
NV SRAM
Memory
31B SRAM
Mounting
THT
Case
DIP8
DC supply current
1.28mA
Clock format
HH:MM:SS
Date format
YY-MM-DD
Operating voltage
2...5.5V
Time keeping current
0.2µA
Output voltage
0.4...2.4V
Gross weight0.504 g
Certificates
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS1302+
892 in TME stock
Net price for quantities from 1 pcs - 2.83 EURGross price for quantities from 1 pcs - 3.39 EUR
Net price for quantities from 3 pcs - 2.57 EURGross price for quantities from 3 pcs - 3.08 EUR
Net price for quantities from 10 pcs - 2.19 EURGross price for quantities from 10 pcs - 2.63 EUR
Net price for quantities from 50 pcs - 1.77 EURGross price for quantities from 50 pcs - 2.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs