+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS2D6CQ1

Switch: detecting; Pos: 3; DPDT; 10A/250VAC; Leads: connectors; DS


Manufacturer: C&K

Manufacturer part number:
DS2D6CQ1
TME Symbol:
DS2D6CQ1

Specification

Manufacturer
C&K
Type of switch
detecting
Number of positions
3
Contacts configuration
DPDT
AC contacts rating @R
10A / 250V AC
Leads
connectors
Leads dimensions
4.8x0.5mm
Manufacturer series
DS
Max. contact resistance:
30mΩ
Mounting
on panel
Min. insulation resistance
0.1GΩ
Electrical life
10000 cycles
Kind of package
bulk
Contact plating
silver plated
Contact material
copper
Mounting hole dimensions
36.7x13.97mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates
See other products in this category: Detect Switches C&K,
See other products from this series.:
*
DS2D6CQ1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 6.45 USDGross price for quantities from 100 pcs - 7.74 USD