+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS90CF366MTD/NOPB

IC: interface; line receiver; 1785Mbps; 3÷3.6VDC; LVDS; SMD; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90CF366MTD/NOPB
TME Symbol:
DS90CF366MTD/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line receiver
Data transfer rate
1785Mbps
Interface
LVDS
Mounting
SMD
Case
TSSOP48
Operating temperature
-10...70°C
Kind of package
tube
Supply voltage
  • 3...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90CF366MTD/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 4.54 EURGross price for quantities from 1 pcs - 5.45 EUR
Net price for quantities from 10 pcs - 4.26 EURGross price for quantities from 10 pcs - 5.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.