+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS90LV032AW-MLS

IC: interface; line interface,line receiver; CMOS; 3.15÷3.45VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90LV032AW-MLS
TME Symbol:
DS90LV032AW-MLS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line interface, line receiver
Technology
CMOS
Interface
LVDS
Mounting
SMD
Case
CFP16
Number of receivers
4
Operating temperature
-55...85°C
Number of channels
4
Kind of package
tube
Number of transmitters
0
Supply voltage
  • 3.15...3.45V DC
Integrated circuit features
  • differential
  • high speed
  • low power
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90LV032AW-MLS
0 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Product for special order