+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS91C176TMA/NOPB

IC: interface; line interface,line receiver,line driver; LVDS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS91C176TMA/NOPB
TME Symbol:
DS91C176TMA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, line interface, line receiver
Data transfer rate
200Mbps
Technology
LVCMOS, LVTTL
Interface
LVDS
Mounting
SMD
Case
SOIC8
Integrated circuit features
differential
Number of receivers
1
Operating temperature
-40...85°C
Number of channels
1
Kind of package
tube
Number of transmitters
1
Supply voltage
  • 3...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS91C176TMA/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 4.16 EURGross price for quantities from 1 pcs - 5.00 EUR
Net price for quantities from 5 pcs - 3.67 EURGross price for quantities from 5 pcs - 4.41 EUR
Net price for quantities from 10 pcs - 3.35 EURGross price for quantities from 10 pcs - 4.01 EUR
Net price for quantities from 25 pcs - 2.95 EURGross price for quantities from 25 pcs - 3.54 EUR
Net price for quantities from 50 pcs - 2.73 EURGross price for quantities from 50 pcs - 3.27 EUR
Net price for quantities from 95 pcs - 2.59 EURGross price for quantities from 95 pcs - 3.11 EUR
No. of pieces (Multiplicity: 1)