+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DSM1-1005

Switch Ethernet; DC socket,RJ45 socket x5; black; 10Gbps


Manufacturer: LANBERG

Manufacturer part number:
DSM1-1005
TME Symbol:
DSM1-1005

Specification

Manufacturer
LANBERG
Type of PC accessories
switch Ethernet
Connection
DC socket, RJ45 socket x5
Colour
black
Data transfer rate
10Gbps
Standard
IEEE 802.3ab 1000Base-T
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Interface
  • Gigabit Ethernet
  • MDI
  • MDI-X
PC accessories features
  • LED status indicator
  • PnP
Gross weight252.06 g
Certificates
EAN code5901969447750
See other products in this category: Computer Adapters LANBERG,
*
DSM1-1005
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.09 EURGross price for quantities from 1 pcs - 16.91 EUR
Net price for quantities from 3 pcs - 12.53 EURGross price for quantities from 3 pcs - 15.03 EUR
Net price for quantities from 5 pcs - 10.96 EURGross price for quantities from 5 pcs - 13.15 EUR