+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSO1052B

Oscilloscope: digital; Ch: 2; 50MHz; 1Gsps; 16kpts; colour,LCD 5,7"

Manufacturer: KEYSIGHT

Manufacturer part number:
DSO1052B
TME Symbol:
DSO1052B

Specification

Manufacturer
KEYSIGHT
Type of oscilloscope
digital
Number of channels
2
Band
50MHz
Sampling
1Gsps
Memory record length
16kpts
Kind of display used
colour, LCD 5,7"
Trigger modes
automatic, normal
Trigger
falling-edge, impulse width, rising-edge, video signal
Trigger source
CH1, CH2, external signal, supply voltage source
Time base
5n...50s/div
Max. input voltage
400V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Trigger coupling
AC, DC, highpass, lowpass
Interface
USB
Manufacturer series
1000B
Rise time
7ns
Input impedance
1MΩ/15pF
Input sensitivity
2mV/div...10V/div
Body dimensions
303x133x154mm
Display resolution
320x234
Connectors for the country
Europe
Kind of output connector
  • USB A socket
  • USB B socket
Measuring instrument features
  • 10 runs memory
  • 10 sets memory
  • automatic measurement of many parameters
  • digital filter function
  • FFT analysis
  • mathematical functions: addition, subtraction, multiplication and FFT
  • measurements by means of cursors
  • value averaging function with maximal 256 runs
  • X-Y, ROLL operation mode
Standard equipment
  • CD with documentation
  • mains cable
  • oscilloscope probe with 10:1 divider
Supply voltage
  • 100...240V AC
Gross weight3.9602 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes KEYSIGHT
*
DSO1052B
Product withdrawn from the offer
Use the specification table below to search for similar products