+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of oscilloscope | digital | |
Number of channels | 2 | |
Band | 100MHz | |
Sampling | 1Gsps | |
Memory record length | 16kpts | |
Kind of display used | colour, LCD 5,7" | |
Trigger modes | automatic, normal | |
Trigger | falling-edge, impulse width, rising-edge, video signal | |
Trigger source | CH1, CH2, external signal, supply voltage source | |
Time base | 2n...50s/div | |
Max. input voltage | 400V | |
Vertical resolution | 8bit | |
Input coupling | AC, DC, GND | |
Trigger coupling | AC, DC, highpass, lowpass | |
Interface | USB | |
Manufacturer series | 1000B | |
Rise time | 3.5ns | |
Input impedance | 1MΩ/15pF | |
Input sensitivity | 2mV/div...10V/div | |
Body dimensions | 303x133x154mm | |
Display resolution | 320x234 | |
Connectors for the country | Europe |