+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of oscilloscope | digital | |
Kind of oscilloscope | DSO | |
Number of channels | 2 | |
Band | 70MHz | |
Sampling | 2Gsps | |
Memory record length | 1Mpts | |
Kind of display used | LCD 7" | |
Trigger modes | automatic, normal, single | |
Trigger | falling-edge, interval, risetime, rising-edge, runt, video signal | |
Trigger source | CH1, CH2, external signal, supply voltage source | |
Time base | 2n...50s/div | |
Vertical resolution | 8bit | |
Input coupling | AC, DC | |
Trigger coupling | AC, DC, highpass, lowpass | |
Interface | USB | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. | |
Manufacturer series | InfiniiVision 1000 X-SERIES DSO | |
Rise time | ≤5ns | |
Input impedance | 1MΩ/16pF | |
Input sensitivity | 500µV/div...10V/div | |
Body dimensions | 314x165x130mm | |
Display resolution | 800x480 | |
Connectors for the country | Europe |