+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP1-1005

Switch Ethernet; RJ45 socket x5; PnP,LED status indicator


Manufacturer: LANBERG

Manufacturer part number:
DSP1-1005
TME Symbol:
DSP1-1005

Specification

Manufacturer
LANBERG
Type of PC accessories
switch Ethernet
Connection
RJ45 socket x5
Colour
black
Data transfer rate
1Gbps
Standard
IEEE 802.3ab 1000Base-T, IEEE 802.3i 10Base-T, IEEE 802.3u 100Base-TX, IEEE 802.3x
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Interface
  • full duplex
  • Gigabit Ethernet
  • half duplex
  • MDI
  • MDI-X
PC accessories features
  • LED status indicator
  • PnP
Gross weight156.3 g
Certificates
EAN code5901969415698

WATCH VIDEO

See other products in this category: Computer Adapters LANBERG,
*
DSP1-1005
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.36 EURGross price for quantities from 1 pcs - 13.63 EUR
Net price for quantities from 3 pcs - 10.09 EURGross price for quantities from 3 pcs - 12.11 EUR
Net price for quantities from 5 pcs - 8.83 EURGross price for quantities from 5 pcs - 10.60 EUR