+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSSK09-M-DBP-K

Connector: D-Sub; PIN: 9; plug; male; soldering; for cable; black


Manufacturer: ENCITECH

Manufacturer part number:
DSSK09-M-DBP-K
TME Symbol:
DSSK09-M-DBP-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
black
Max number of cycles
100
Manufacturer series
DSSK
Kit contents
complete set
Gross weight20.4 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
See other products from this series.:
*
DSSK09-M-DBP-K
0 in TME stock
Net price for quantities from 1 pcs - 6.02 USDGross price for quantities from 1 pcs - 7.22 USD
Net price for quantities from 5 pcs - 5.41 USDGross price for quantities from 5 pcs - 6.49 USD
Net price for quantities from 20 pcs - 4.80 USDGross price for quantities from 20 pcs - 5.76 USD
Net price for quantities from 100 pcs - 4.23 USDGross price for quantities from 100 pcs - 5.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.