+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSSK09-M-DMP-K

Connector: D-Sub; PIN: 9; plug; male; soldering; for cable; black


Manufacturer: ENCITECH

Manufacturer part number:
DSSK09-M-DMP-K
TME Symbol:
DSSK09-M-DMP-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
black
Max number of cycles
500
Manufacturer series
DSSK
Kit contents
complete set
Gross weight21.8 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
See other products from this series.:
*
DSSK09-M-DMP-K
10 in TME stock
Net price for quantities from 1 pcs - 6.51 EURGross price for quantities from 1 pcs - 7.82 EUR
Net price for quantities from 5 pcs - 5.86 EURGross price for quantities from 5 pcs - 7.03 EUR
Net price for quantities from 20 pcs - 5.21 EURGross price for quantities from 20 pcs - 6.26 EUR
Net price for quantities from 100 pcs - 4.57 EURGross price for quantities from 100 pcs - 5.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.