+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSSK09-M-DMS-K

Connector: D-Sub; PIN: 9; plug; female; soldering; for cable; black


Manufacturer: ENCITECH

Manufacturer part number:
DSSK09-M-DMS-K
TME Symbol:
DSSK09-M-DMS-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
black
Max number of cycles
500
Manufacturer series
DSSK
Kit contents
complete set
Gross weight21.5 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
See other products from this series.:
*
DSSK09-M-DMS-K
0 in TME stock
Net price for quantities from 1 pcs - 7.16 EURGross price for quantities from 1 pcs - 8.60 EUR
Net price for quantities from 10 pcs - 6.44 EURGross price for quantities from 10 pcs - 7.73 EUR
Net price for quantities from 30 pcs - 5.77 EURGross price for quantities from 30 pcs - 6.92 EUR
Net price for quantities from 100 pcs - 5.01 EURGross price for quantities from 100 pcs - 6.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.