+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CEM | |
Type of tester | electrical | |
Kind of display used | LEDs | |
Measurement | AC voltage, DC voltage | |
AC voltage measuring range | 12V/24V/36V/50V/120V/230V/400V/690V/1kV | |
Bandwidth for AC voltage measurements | 40...60Hz | |
DC voltage measuring range | 12V/24V/50V/120V/230V/400V/690V/1kV | |
Continuity test | acoustic indication, <400kΩ | |
Additional functions | torch | |
IP rating | IP64 | |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 | |
Standard equipment | case | |
Body dimensions | 240x78x30mm | |
Weight without batteries | 237g |