+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DT100107

Dev.kit: evaluation; 2MHz; 2.4÷5.5V; 6A; base board; Topology: buck

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DT100107
TME Symbol:
DT100107

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Frequency
2MHz
Operating voltage
2.4...5.5V
Output current
6A
Kit contents
base board
Topology
buck
Gross weight76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
DT100107
0 in TME stock
Net price for quantities from 1 pcs - 43.57 USDGross price for quantities from 1 pcs - 52.28 USD
No. of pieces (Multiplicity: 1)