+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DT100108

Dev.kit: evaluation; 2.2MHz; 600mV÷1.28V; 6A; base board

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DT100108
TME Symbol:
DT100108

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Frequency
2.2MHz
Output voltage
600mV...1.28V
Output current
6A
Kit contents
base board
Topology
buck
Gross weight72 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
DT100108
0 in TME stock
Net price for quantities from 1 pcs - 44.97 USDGross price for quantities from 1 pcs - 53.96 USD
No. of pieces (Multiplicity: 1)