+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DT100118

Dev.kit: Microchip; 120÷500V; base board

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DT100118
TME Symbol:
DT100118

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Operating voltage
120...500V
Kit contents
base board
Gross weight86 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
DT100118
0 in TME stock
Net price for quantities from 1 pcs - 233.18 EURGross price for quantities from 1 pcs - 279.81 EUR
No. of pieces (Multiplicity: 1)